MEAN WELL HVG(C)-65 LED Power Supplies
MEAN WELL HVG(C)-65 Single Output LED Power Supplies feature a wide input range of 180VAC to 528VAC and built-in active power factor correction (PFC) functions. Protections include short circuit, overcurrent, overvoltage, and overtemperature. These class 2 power units are cooled by free air convection and are OCP point adjustable through output cables or internal potentiometers. The IP67/IP65 metal case is designed for indoor or outdoor installations. MEAN WELL HVG(C)-65 Single Output LED Power Supplies are suitable for LED street lighting and outdoor LED lighting applications and for dry/damp/wet locations. Constant current output with high output voltage of >60VDC is available with the HVGC series.Features
- Wide input range 180VAC to 528VAC
- Constant current output with high output voltage >60VDC for HVGC series
- Built-in active PFC function
- High efficiency of up to 90%
- Short circuit, overcurrent, overvoltage, and overtemperature protection
- OCP point adjustable through output cable or internal potentiometer
- Cooling by free air convection
- Metal case, IP67/IP65 design for indoor or outdoor installations
- Class 2 power unit
- 3-in-one dimming function (0 to 10VDC or 10V PWM signal or resistance)
- Compliance with worldwide safety regulations for lighting
- Suitable for dry, damp, and wet locations
- 5-year warranty
Applications
- LED street lighting
- Outdoor LED lighting
Block Diagram
Yayınlandı: 2014-01-23
| Güncellenmiş: 2023-01-17