MEAN WELL HVG-240/HVGC-240/HVG-320/HVGC-320 Power Supplies
MEAN WELL HVG-240 / HVGC-240 and HVG-320 / HVGC-320 Power Supplies are waterproof LED supplies with 240W or 320W rated power. The HVG-240 and HVG-320 modules provide dual-mode constant voltage and constant current output. The HVGC-240 and HVGC-320 units offer constant current output. All models feature a 180VAC to 528VAC input voltage and built-in active power factor correction (PFC) function. The metal housing and IP67/IP65 ingress protection of MEAN WELL HVG / HVGC power supplies make the devices ideal for indoor or outdoor LED lighting applications.Features
- 240W or 320W rated power
- 180VAC to 528VAC input range
- Operation modes
- Constant voltage and constant current (HVG-240 and HVG-320)
- Constant current (HVGC-240 and HVGC-320)
- Built-in active power factor correction (PFC)
- Fanless design with cooling by free air convection
- Protection
- IP65 (A-Type devices)
- IP67 and 3-in-1 dimming (B-Type devices)
- -40°C to +70°C operating temperature range
Applications
- High bay lighting
- Fishing lamps
- Greenhouse lighting
- Stadium lighting
- Parking space lighting
Yayınlandı: 2016-02-29
| Güncellenmiş: 2022-03-11