MEAN WELL HVGC-480 480W Constant Power Mode LED Drivers
MEAN WELL HVGC-480 480W Constant Power Mode LED Drivers operate from 180VAC to 528VAC and feature models with a rated current range from 1400mA and 3500mA. The HVGC-480 series features a constant power mode and high voltage output. An efficiency of up to 94.5% and a fanless design enable these units to operate over a -40°C to +90°C case temperature range under free air convection. MEAN WELL HVGC-480 480W Constant Power Mode LED Drivers come with dimming methodologies and other function options, providing optimal design flexibility for LED lighting systems. The series provides a metal housing design and an IP67 ingress protection level, making it ideal for indoor and outdoor applications.Features
- 180VAC to 528VAC wide input range
- -40°C to +90°C case temperature range under free air convection
- Constant power mode output
- Metal housing with Class I design
- Built-in active PFC function
- Function options
- Adjustable output via potentiometer
- 3-in-1 dimming (dim to off)
- Smart timer dimming
- >50,000 hours typical lifetime
- 5-year warranty
Applications
- Harbor lighting
- LED high-bay lighting
- Parking space lighting
- LED fishing lamps
- Type "HL" for class I, division 2 hazardous (classified) locations
Videos
Yayınlandı: 2017-12-13
| Güncellenmiş: 2023-01-17