MEAN WELL HVG(C) High Voltage Input LED Drivers

MEAN WELL HVG(C) High Voltage Input LED Drivers are a family of power supplies that feature a constant power mode and wide output voltage range. The typical lifetime of these IP67-rated LED drivers is more than 50,000 hours. MEAN WELL HVG(C) High Voltage Input LED Drivers support dimming via potentiometer as well as other functions that provide a level of design flexibility suitable for LED lighting systems.

Features

  • Constant power mode
  • Wide output voltage range
  • >50,000 hours typical lifetime
  • IP67 rated
  • Dimming via potentiometer
  • Design flexibility for LED lighting systems

Application Example

MEAN WELL HVG(C) High Voltage Input LED Drivers

Videos

Yayınlandı: 2018-06-01 | Güncellenmiş: 2023-01-17