MEAN WELL LDH-25 DC-DC Step-Up Constant Current LED Drivers

MEAN WELL LDH-25 DC-DC Step-Up Constant Current LED Drivers offer a 250mA to 700mA rated current range, 9.5VDC to 32VDC input voltage, and up to 95.5% efficiency. LDH-25 drivers provide short-circuit protection, overvoltage protection, and feature cooling by free air convection. These drivers have various function options to provide optimal design flexibility for DC-source LED lighting systems. MEAN WELL LDH-25 LED Drivers are ideal for portable lighting, LED solar street lighting, and LED greenhouse lighting.

Features

  • Short-circuit protection
  • Overvoltage protection
  • Fully encapsulated
  • DC/DC step-up converter
  • 2-in-1 dimming
  • Cooling by air convection

Applications

  • DC battery source lighting
  • Portable lighting
  • LED solar street lighting
  • LED greenhouse lighting
  • LED low-bay lighting

Specifications

  • 9.5VDC to 32VDC input voltage range
  • 250mA to 700mA constant current output
  • -40°C to +70°C operating temperature range
  • Wide output LED forward voltage up to 84VDC
  • Up to 95.5% efficiency
Yayınlandı: 2020-08-10 | Güncellenmiş: 2024-07-22