MEAN WELL LDH-65 DC-DC Step-Up Constant Current LED Drivers
MEAN WELL LDH-65 DC-DC Step-Up Constant Current LED Drivers offer a 700mA to 1750mA rated current range, a 5% current ripple rating, and up to 96% efficiency. LDH-65 features a UL 94V-0 flame retardant plastic case and provides short-circuit and overvoltage protection. These drivers have dimming methodologies that provide optimal design flexibility for DC-source LED lighting systems. MEAN WELL LDH-65 LED Drivers are ideal for DC battery source lighting, LED low-bay lighting, and portable lighting applications.Features
- DC/DC step-up converter
- 2-in-1 dimming
- Short-circuit protection
- Overvoltage protection
- Cooling by free air convection
Applications
- DC battery source lighting
- Portable lighting
- LED solar street lighting
- LED greenhouse lighting
- LED low-bay lighting
Specifications
- 9.5VDC to 32VDC input voltage
- 700mA to 1750mA constant current output
- 80VDC LED forward voltage rating
- Up to 96% efficiency
- -40°C to +60°C operating temperature range
Yayınlandı: 2020-08-10
| Güncellenmiş: 2024-07-22