MEAN WELL MDR AC-DC DIN Rail Power Supplies
MEAN WELL MDR AC-DC Din Rail power supplies are 10W to 96W Ultra Slim power supplies in a plastic case. Mean Well MDR AC-DC Din Rail power supplies feature a universal AC input / full range and short circuit, overload, and overvoltage protection. MDR features no-load power consumption <0.75W to 1W.Features
- Plastic case, ultra slim
- Universal AC input / full range
- No load power consumption<0.75W to 1W
- Assemble on industrial rail TS-35 / 7.5 or 15
- Built-in active PFC function
- DC OK signal output (MDR-10/20)
- DC OK relay contact (MDR-40/60/100)
- Class I, Div 2 Hazardous Locations T4 (MDR-40/60)
Yayınlandı: 2008-04-16
| Güncellenmiş: 2022-03-11