MEAN WELL N78x 1A DC-DC Switching Regulators
MEAN WELL N78x 1A non-isolated DC-DC Switching Regulators offer a wide input range up to 36V, 3.3W to 15W options, and 500KHz switching frequency. The pin-out is fully compatible with traditional TO-220-packaged 78xx and 79xx linear voltage regulators, so it can be used as a drop-in replacement. These regulators feature high efficiency up to 96%, low ripple and noise, and a wide working temperature range of -40°C to +85°C. These models can be chosen positive or negative output voltage depending on the application. MEAN WELL N78x 1A DC-DC Switching Regulators are ideal for power supplies, industrial PCs, data communications, and microcontroller-related applications.Features
- Compact size
- Pin-out compatible with LM78x/LM79x linear regulators
- High efficiency up to 96%, no heat sink required
- Supports negative output
- Short-circuit, overload, and overtemperature protections
- Low ripple and noise
- Complies with BS EN/EN55032 Radiated Class B without additional components
Applications
- Voltage step-down
- Power supplies
- Industrial PCs
- Digital set-top boxes
- Data communications
- Microcontroller related
- Point-of-load (PoL) regulators in distributed power systems
Specifications
- 6V to 36V input voltage range
- 500mW internal power dissipation
- ±3% maximum voltage accuracy
- 3.3W to 15W rated power range
- 500KHz switching frequency
- -40°C to +85°C operating temperature range
Yayınlandı: 2021-09-17
| Güncellenmiş: 2024-08-23