MEAN WELL NPB-120/240/360 Battery Chargers

MEAN WELL NPB-120/240/360 Battery Chargers are high-reliability and portable wide voltage range chargers. These include 120W, 240W, and 360W series battery chargers. The NPB-120/240/360 battery chargers feature high efficiency up to 93%, adjustable output voltage and current, a variety of standard charging connectors, ITE, and household dual safety approval. These chargers operate from 90VAC to 264VAC input voltage range, 127VDC to 370VDC DC input voltage range, and -30°C to 70°C operating temperature range. The NPB-120/240/360 chargers provide protection for short circuits, over-voltage, over-temperature, and battery reverse polarity. These chargers are used in applications such as electric bicycles, scooters, hand-held power tools, mobile robots, unmanned vehicles, and various DC mobile devices charging. The NPB-120/240/360 chargers feature output connector types such as XLR: 3-pin DIN (120W) and 4-pin DIN (240W and 360W), Anderson Connector (AD1), and Terminal Block (TB).

Features

  • Protections:
    • Short circuit
    • Overvoltage
    • Over-temperature
    • Battery reverse polarity
  • Front-panel LED indicator for charging status
  • Fanless design (120W/240W only)
  • 2 or 3 stages selectable by DIP switch
  • Charger for compatible with lead-acid and Li-ion batteries
  • Output connector types:
    • XLR: 3-pin DIN (120W) and 4-pin DIN (240W and 360W)
    • Anderson Connector (AD1)
    • Terminal Block (TB)

Applications

  • Electric bicycles
  • Scooters
  • Hand-held power tools
  • Mobile robots
  • Unmanned vehicles
  • Radio system backup solution
  • Surveillance system
  • Various DC mobile devices charging

Specifications

  • 90VAC to 264VAC input voltage range
  • 127VDC to 370VDC DC input voltage range
  • <0.15W (AC S.W off) no-load power consumption
  • -30°C to +70°C operating temperature range
  • 20% RH to 95% RH non-condensing humidity range

Static Characteristics

Performance Graph - MEAN WELL NPB-120/240/360 Battery Chargers

Videos

Yayınlandı: 2021-08-09 | Güncellenmiş: 2024-10-07