MEAN WELL NSP-3200 Single Output 3200W Power Supplies

MEAN WELL NSP-3200 Single Output 3200W Power Supplies are enclosed type AC/DC power supplies with a 1U low profile and a high power density up to 37W/inch. The NSP-3200 Power Supplies feature a 90VAC to 264VAC operating input voltage range with outputs of 24VDC and 48VDC. A built-in, thermostatically controlled fan cools the power supplies. The MEAN WELL NSP-3200 Single Output Power Supplies provide design flexibility with various built-in functions, such as output programming, remote ON/OFF control, and auxiliary power. Applications include industrial, automation, telecom, and networking.

Features

  • Universal AC input, full range
  • Built-in active PFC function
  • High efficiency up to 94.5%
  • Forced air cooling by built-in DC fan
  • Output voltage level programmable
  • Built-in remote ON/OFF control, remote sense, auxiliary power, and DC OK signal
  • Short circuit, overload, overvoltage, and over-temperature protection
  • SEMI F47 design
  • 1U low profile
  • Optional conformal coating
  • 5-year warranty

Applications

  • Factory control or automation apparatus
  • Test and measurement instruments
  • Laser related machines
  • Aging facility
  • Digital broadcasting
  • Constant current sources

Specifications

  • Output
    • 24VDC and 48VDC options
    • 67A or 133A rated currents
    • 0 up to 133A current range
    • 3192W or 3216W rated power
    • 300mVp-p or 300mVp-p maximum ripple and noise
    • ±1.0% voltage tolerance
    • ±0.5% line and load regulation
    • Time
      • 1500ms set-up
      • 60ms rise time at 230VAC, full load
    • Typical hold-up times
      • 16ms at 230VAC, 70% load
      • 8ms at 230VAC, full load
  • Temperature ranges
    • -20°C to +70°C operating
    • -40°C to +85°C storage
  • Input
    • Voltage ranges
      • 90VAC to 264VAC
      • 127VDC to 370VDC
    • 47Hz to 63Hz frequency range
    • 0.97 power factor at 230VAC, full load
    • 93.5% or 94.5% efficiency
    • 17A typical AC current at 115VAC
    • 55A typical inrush current at 230VAC, cold start
    • <2mA leakage current at 230VAC
  • Relative humidity
    • 20% to 90% operating, non-condensing
    • 10% to 95% storage, non-condensing
  • 325.8mm x 107mm x 41mm in dimension (LxWxH)

Block Diagram

Block Diagram - MEAN WELL NSP-3200 Single Output 3200W Power Supplies
Yayınlandı: 2022-04-22 | Güncellenmiş: 2023-03-21