MEAN WELL NTS-300 / NTS-450 DC-AC Pure Sine Wave Inverters
MEAN WELL NTS-300 / NTS-450 DC-AC Pure Sine Wave Inverters are 300W and 450W high-reliability, off-grid true sine wave DC-AC power inverters. MEAN WELL NTS-300 / NTS-450 DC-AC Pure Sine Wave Inverters feature a digital design with microcontroller (MCU) control and streamlined control circuitry that quickly responds to environmental changes and improves reliability. NTS-300 and NTS-450 provide up to 600W or 900W peak power, adjustable AC output voltage, a wide operating temperature range, and complete protections. These DC-AC power inverters are ideal for use in a variety of household, railway, vehicle, network, and telecom applications.Features
- Compact size and light weight
- True sine wave output (THD <3%)
- Surge power
- Up to 900W (NTS-450)
- Up to 600W (NTS-300)
- Rated wattage
- 450W (NTS-450)
- 300W (NTS-300)
- Temperature controlled cooling fan (NTS-450)
- Fanless design (NTS-300)
- AC output voltage and frequency selectable by DIP S.W
- <1.5W maximum no-load dissipation at standby saving mode
- Operating temperature range
- -25°C to +70°C (NTS-450)
- -25°C to +65°C (NTS-300)
- Power ON-OFF remote control
- Front panel indicator for operation status
- Protections
- Input
- Reverse polarity
- DC low alarm
- DC low shutdown
- Overvoltage
- Output
- Short circuit
- Overload
- Over-temperature
- Battery over-discharge protection (low voltage disconnect)
- Input
- Suitable for lead-acid or li-ion batteries
- Conformal coating
- Three-year warranty
Applications
- Mobile devices
- Home and office appliances
- Power tools
- Portable equipment
- Vehicles
- Yachts
- Off-grid solar power systems
- Wireless networks
- Telecom or datacom systems
Typical Applications
Videos
Additional Resources
Yayınlandı: 2021-04-06
| Güncellenmiş: 2022-10-17