MEAN WELL OWA-90U 90W Single Output Moisture-Proof Adapters

MEAN WELL OWA-90U 90W Single Output Moisture-Proof Adapters simplify the connection with LED lighting fixtures without extra wiring efforts. OWA-90U is a Class II unit (no FG). The series uses the 2 Pin standard U.S. type AC plug, accepting 90~264VAC full range input voltage. The output end is equipped with a popular DC connector and offers 9 different voltages (12VDC to 54VDC) that fit various types of LED luminaires. 

The OWA-90U adapter is an ideal power supply for the LED lighting system that adopts the U.S. type receptacles and equips power connection ports. OWA-90U provides both C.V.+C.C. modes of output that expand the product application range. MEAN WELL OWA-90U has a built-in active PFC function and features high efficiency up to 91%. The entire series utilizes a UL94V-0 flame retardant plastic enclosure and the body design meets IP67 level. The series is suitable for highly dusty and highly moist environments.

Features

  • 90VAC to 264VAC input / Full range (standard U.S. type AC plug)
  • Built-in active PFC function
  • No load power consumption <0.15W
  • Meets EISA 2007 (Energy Independence and Security Act)
  • High efficiency up to 91%
  • Fanless design, cooling by free air convection
  • -40°C to +70°C working temperature
  • Short circuit, overload, overvoltage, and overtemperature protection
  • Fully enclosed plastic case (UL94V-0)
  • IP67 design for power supply body
  • Class II power unit, no FG
  • UL/CUL/FCC approved
  • 171mm x 63mm x 37.5mm (LxWxH) dimensions

Applications

  • LED lighting fixtures
  • General electronic products in a dry or damp environment
View Results ( 12 ) Page
Parça Numarası Veri Sayfası Açıklama Çıkış Akımı Kanalı 1 Çıkış Voltajı -Kanal 1 Çıkış Gücü
OWA-90U-24-P1M OWA-90U-24-P1M Veri Sayfası LED Güç Kaynakları 90W 24V 3.75A 2.5x5.5 plug CC+CV 3.75 A 24 VDC 90 W
OWA-90U-12 OWA-90U-12 Veri Sayfası LED Güç Kaynakları 90W 12V 7.5A CV+CC W/ US AC Plug 7.5 A 12 VDC 90 W
OWA-90U-24 OWA-90U-24 Veri Sayfası LED Güç Kaynakları 90W 24V 3.75A CV+CC W/ US AC Plug 3.75 A 24 VDC 90 W
OWA-90U-36 OWA-90U-36 Veri Sayfası LED Güç Kaynakları 90W 36V 2.5A CV+CC W/ US AC Plug 2.5 A 36 VDC 90 W
OWA-90U-48 OWA-90U-48 Veri Sayfası LED Güç Kaynakları 90.24W 48V 1.88A CV+CC W/ US AC Plug 1.88 A 48 VDC 90.24 W
OWA-90U-15 OWA-90U-15 Veri Sayfası LED Güç Kaynakları 90W 15V 6A CV+CC W/ US AC Plug 6 A 15 VDC 90 W
OWA-90U-20-P1M OWA-90U-20-P1M Veri Sayfası LED Güç Kaynakları Mean Well 4.5 A 20 VDC 90 W
OWA-90U-42-P1M OWA-90U-42-P1M Veri Sayfası LED Güç Kaynakları 90.3W 42V 2.15A 2.5x5.5 plug CC+CV
OWA-90U-20 OWA-90U-20 Veri Sayfası LED Güç Kaynakları 90W 20V 4.5A CV+CC W/ US AC Plug 4.5 A 20 VDC 90 W
OWA-90U-30 OWA-90U-30 Veri Sayfası LED Güç Kaynakları 90W 30V 3A CV+CC W/ US AC Plug 3 A 30 VDC 90 W
Yayınlandı: 2014-09-15 | Güncellenmiş: 2024-07-18