MEAN WELL Peripheral Accessories

MEAN WELL Peripheral Accessories include an adapter/charger-AC/DC plug, brackets, terminal block covers, wire/cable, distribution box, busbar, inductive proximity sensor, and DIN rail.

AC Fans

MEAN WELL Peripheral Accessories

The AC fans are directly driven by AC power without any requirement for additional peripheral drivers. These sturdy and durable fans operate at a temperature range of -20°C to 70°C and come in an Aluminum alloy frame.

AC Fan Selection Guide

View Parts

DC Fans

MEAN WELL Peripheral Accessories

The DC fans feature excellent air volume, low noise, strong adaptability, and low power consumption.

DC Fan Selection Guide

View Parts

AC conversion Plugs

MEAN WELL Peripheral Accessories

The AC plugs are for use with interchangeable type adaptors. With 7 types of interchangeable AC plugs available the adaptors are very suitable for international travel.

View Parts

DC Changeable Plugs

MEAN WELL Peripheral Accessories

The DC plugs provide easy modification for different sizes of DC plugs and a flexible solution for small quantities.

DC Changeable Plugs Selection Guide

View Parts

Metal Mounting Brackets & Accessories

MEAN WELL Peripheral Accessories

Terminal Block Covers

MEAN WELL Peripheral Accessories

Type-C to C DC Cable

MEAN WELL Peripheral Accessories

The USB3.2 TYPE-C® PD3.1 features a 240W quick charge, 4K/60fps video output function, GEN2 10Gbps data transfer, and 10000+ bending tests. This device includes an E-MARKER chip to avoid overheating, overcurrent, and overcharging.

Flyer

View Part

AC Power Cord Cables

MEAN WELL Peripheral Accessories

The AC Power Cord Cables feature a flexible solution for small quantities and can be easily modified for different sizes of DC plugs.

AC Power Cord Selection Guide

View Parts

Plastic Distribution Boxes

MEAN WELL Peripheral Accessories

The Plastic Distribution Boxes are made of high-end Polycarbonate (PC) material, which is UL 94 5VA grade high-performance flame-retardant. These devices are water-resistant, IK 9-rated impact-resistant, and IP66 environmental-rated dust-tight. The plastic distribution boxes comply with CE safety standards and operate at a -40°C to 80°C temperature range.

Plastic Distribution Box Selection Guide

View Parts

Inductive Proximity Sensors-Tubular Anti-Bending series

MEAN WELL Peripheral Accessories

The Inductive Proximity Sensors detect conductors such as metals (iron, aluminum, and copper) and convert the detected object's movement or presence information into electrical signals. These sensors provide a special line-out design for bending resistance and tensile strength. The inductive proximity sensors are IP67 rated and are ideal for use in oil, dirt, or water.

Inductive Proximity Sensor Selection Guide

View Parts

Inductive proximity sensor - Metal casing rectangular series

MEAN WELL Peripheral Accessories

The Rectangular Type Inductive Proximity Sensors detect conductors such as metals (Iron, Aluminum, and Copper). These sensors convert the detected object's movement information or presence information into electrical signals.

Inductive Proximity Sensor Selection Guide

View Parts

Distribution Box (Metal Enclosure)-ST series

MEAN WELL Peripheral Accessories

The ST series are single-door wall-mount metal enclosures that use polyurethane foam sealing strips to ensure a high level of IP protection. These enclosures feature pre-drilled installation holes and grooved case edges to prevent water and dust from entering the interior.

Distribution Box Selection Guide

View Parts

RA Series 19 Rack Cabinets

MEAN WELL Peripheral Accessories

The RA Series 19 Rack Cabinets offer a 15U to 42U height range and a surface coated with electrostatic powder for dust proofing and anti-oxidation. These industrial-standard racks are ideal for system power supplies, servers, audiovisual control, monitoring systems, and storage devices.

RA Series 19 Rack Cabinet Selection Guide

View Parts

Grounding Copper Busbars

MEAN WELL Peripheral Accessories

The grounding Copper Busbars come in diverse sizes and specifications to meet various installation applications and requirements. These busbars feature excellent conductivity, corrosion resistance, and structural stability to ensure the safe operation of equipment and system stability.

Grounding Copper Busbar Selection Guide

Vew Parts

T35 DIN Rail

MEAN WELL Peripheral Accessories

The TS35mm DIN Rail is commonly used as a standard bracket and is vibration-proof and anti-loosening. These devices can quickly mount the rail-type terminal blocks, power supplies, circuit breakers, fuse holders, relays, and industrial control components in control cabinets and distribution boxes. The TS35mm DIN rail features a unique appearance design with environmentally friendly zinc plating and corrosion resistance.

DIN Rail TS35 Selection Guide

View Parts

Yayınlandı: 2025-05-22 | Güncellenmiş: 2025-06-10