MEAN WELL RPS-500 Reliable Green Medical Power Supplies

MEAN WELL RPS-500 Reliable Green Medical Power Supplies offer a 12VDC to 48VDC range, a maximum 41.6A current rating, and a 47Hz to 63Hz frequency range. The RPS-500 power supplies feature short circuit, overload, over-voltage, and over-temperature protection. These power supplies conform to medical regulations and EMC EN55011 standards, fitting various types of patient contact medical system equipment. MEAN WELL RPS-500 Reliable Green Medical Power Supply is ideal for sleep apnea devices, pump machines, and electric beds. 

Features

  • 5" x 3" compact size
  • 550W peak power
  • High efficiency up to 94%
  • 5VDC standby output
  • 12VDC fan supply 
  • Operating altitude up to 4000m
  • LED indicator for power on
  • 10.4A to 41.6A output current range
  • Medical safety approved (2x MOPP) according to ANSI/AAMI ES60601-1 and IEC/EN60601-1
  • EMI for both Class 1 and Class 2 configuration
  • -30°C to +70°C operating temperature range
  • Available in 4 different package styles
    • PCB type
    • Enclosed casing
    • Enclosed with a fan on the top
    • Enclosed with a fan on the side

Applications

  • Oral irrigators
  • Hemodialysis machines
  • Medical computer monitors
  • Sleep apnea devices
  • Pump machines
  • Electric beds

Block Diagram

Block Diagram - MEAN WELL RPS-500 Reliable Green Medical Power Supplies
Yayınlandı: 2019-04-12 | Güncellenmiş: 2023-08-28