MEAN WELL RST-7K5/RST-15K Single-Output AC/DC Power Supplies

MEAN WELL RST-7K5/RST-15K Single-Output AC/DC Power Supplies are three-phase four-wire AC input power supplies designed for up to 95% efficiency. The MEAN WELL RST-7K5 (7500W) and RST-15K (15,000W) AC/DC Power Supplies also feature up to 30kW maximum parallel output power. These AC/DC power supplies offer 115V, 230V, and 380V output voltage options and are designed to serve various industries, such as automatic industrial equipment, charging energy storage systems, and centralized bus power. The output voltage and current are programmable. The output voltage adjustment can cover from 1% to 120%. 

Various built-in monitoring signals, such as over temperature alarm, DC-OK, fan fail alarm, and AC fails alarm functions, allow users to control and integrate system equipment quickly. These RST power supplies provide a choice of two different cooling methods: a forced-air cooling type with built-in fans (RST-7K5/15K) and a water-cooling type (RST-7K5L). Both cooling types can be easily selected according to the equipment's or the environment's characteristics.

Features

  • Power
    • 7500W (RST-7K5)
    • 15,000W (RST-15K)
  • 3ψ 4W AC input with 340V to 530V wide range
  • Up to 95% efficiency
  • Water/forced-air cooling types selectable
  • Optional cooling plate (HS-684) for water-cooled models (RST-7K5L)
  • Output voltage and current level programmable
  • 1% to 120% voltage adjustment range
  • Up to 30kW active current sharing (parallel)
  • Short-circuit, over-voltage, overload, and over-temperature protections
  • Built-in T-alarm, DC-OK, Fan fail, and AC fail signals
  • Five-year warranty

Applications

  • Energy and power systems for automation
  • UV or laser diodes
  • Test and measurement instruments
  • Laser-related machines
  • Burn-in facilities
  • RF
  • EV charging stations
  • Constant-current source
Yayınlandı: 2022-09-26 | Güncellenmiş: 2025-12-12