MEAN WELL SKMW30 & DKMW30 30W DC-DC Regulated Converters

MEAN WELL SKMW30 and DKMW30 30W DC-DC Regulated Converters provide a 4:1 wide input range and 30W of power in a DIP 1" x 1" package with industry-standard pinout. These units are offered in single or dual output with high efficiency of up to 90%, 1.5KVDC I/P-O/P isolation voltage, and -40°C to +85°C operating temperature range. The converters comply with EN55032 radiated Class A standards without additional components. MEAN WELL SKMW30 and DKMW30 30W DC-DC regulated converters are ideal for industrial control, wireless networks, telecommunications, distributed power architecture applications, and more.

Features

  • 30W, DIP 1"x1" package with industry-standard pinout
  • 4:1 wide input range
  • -40°C to +85°C operating temperature range
  • No minimum load required
  • Complies with EN55032 radiated Class A requirements without additional components
  • High efficiency up to 90%
  • Short circuit (continuous), overload, overvoltage, and input undervoltage protection
  • 1.5KVDC I/O isolation
  • Remote on/off control and trimming output (10%)
  • 3-year warranty

Applications

  • Telecom / datacom systems
  • Wireless networks
  • Instruments
  • Analyzers
  • Industrial control facilities
  • Detectors
  • Data switches
Yayınlandı: 2017-06-02 | Güncellenmiş: 2024-12-04