MEAN WELL SKMW40/DKMW40 40W DC-DC Converters
MEAN WELL SKMW40/DKMW40 DC-DC Converters offer standard pins, high efficiency of up to 91%, and 4:1 ultra-wide input range. These converters feature protections like continuous mode short circuit, overload, overvoltage, over-temperature, input under voltage, remote on/off, and trimmable output voltage. The SKMW40/DKMW40 converters come in a DIP 1"x1" package and comply with BS EN/EN55032 class A/B with additional components. Typical applications include electrical panels, telecommunication equipment, industrial automation, distributed power architecture, and transportation.Features
- 1" x 1" packaging, industrial standard pin-out
- 4:1 (9Vdc to 36Vdc/18Vdc to 75Vdc) wide input voltage range
- No minimum load requirement
- 2KVDC I/O isolation
- Built-in remote ON/OFF control and adjustable output voltage ±10%
- Protections:
- Short circuit, overload, output overvoltage, input undervoltage, over-temperature
- 25.4mm x 25.4mm x 10mm (L x W x H) dimensions
- Approvals:
- UL (Initial production without UL certification) / EAC / CE / UKCA
- Comply with BS EN/EN55032 class A/B with additional components
- -40°C to 80°C operating temperature range
Applications
- Electrical panels
- Telecommunication equipment
- Industrial automation
- Distributed power architecture
- Transportation
Mechanical Diagram
Additional Resources
Yayınlandı: 2024-12-04
| Güncellenmiş: 2025-01-06