MEAN WELL SLD-150 150W LED Drivers
MEAN WELL SLD-150 150W LED Drivers offer a wide input range of 120VAC to 305VAC, <0.5W no-load power consumption, and up to 93% efficiency. These ultra-slim, linear-type LED drivers feature class II plastic housing, an insulated design, and 12V/24V output for LED light strips. The SLD-150 drivers provide a 56V output model that covers the 30V to 56V voltage range for use with LED light boards. The safety extra low voltage (SELV) and isolated circuit design make this series a safer indoor LED driver, while the SLD-150 series meets EN61347, EN60335-1 household electrical safety regulations. MEAN WELL SLD-150 150W LED Drivers include many protections, including short circuit, overvoltage, overload, and overtemperature.Features
- Constant voltage and constant current mode output
- Constant power mode output
- Design with class II and SELV
- Slim and compact housing design
- Built-in active PFC design
- Protections
- Short circuit
- Overvoltage
- Overload
- Overtemperature
Applications
- Strip lighting
- Decoration lighting
- Cabinet lighting
- Signage and display
- Cove lighting
- Household device lighting
Specifications
- 12V/24V output ratings
- 56V constant power mode output
- 120VAC to 305VAC input range with PFC function
- BS EN/EN61347/EN60335-1 compliant
- <0.5W no-load power consumption
- 6.3A to 12A rated current
- Up to 93% efficiency
- 22mm height
Yayınlandı: 2023-03-17
| Güncellenmiş: 2023-03-24