MEAN WELL SPA/DPA/SPB/DPB Ultra-Wide Input DC-DC Converters

MEAN WELL SPA / DPA / SPB / DPB Ultra-Wide Input Isolated Regulated DC-DC Converters are specially designed with an ultra-wide 8:1 input range. These devices not only meet broader voltage requirements but also simplify selection by standardizing the models to a 9VDC to 75VDC input range. The SIP single-row modules are also pin-to-pin compatible with the previous generation, creating an easy drop-in replacement for end-system designers. These single- and dual-output DC-DC converters feature power ratings from 1W to 9W, free air convection, and stable operation without a minimum load. Protections include short-circuit, overload, overvoltage, and undervoltage. MEAN WELL SPA / DPA / SPB / DPB Ultra-Wide Input Isolated Regulated DC-DC Converters are suitable for telecom, wireless, and industrial applications.

Infographic - MEAN WELL SPA/DPA/SPB/DPB Ultra-Wide Input DC-DC Converters

Features

  • SIP single-row pin package with industry-standard pinout
  • 8:1 ultra-wide input range (9VDC to 75VDC)
  • Free air convection; operable from -40°C to +95°C (varies by model)
  • Meets EMI EN 55032 Class A without external components (for selected models)
  • Stable operation without minimum load
  • Short-circuit, overload, overvoltage, and undervoltage protections
  • EAC / CE / UKCA certifications
  • 3-year warranty

Applications

  • Telecom/datacom systems
  • Wireless networks
  • Instruments
  • Analyzers
  • Detectors
  • Data switches
  • Industrial control facilities

Application Example

Infographic - MEAN WELL SPA/DPA/SPB/DPB Ultra-Wide Input DC-DC Converters

Comparison Chart

Chart - MEAN WELL SPA/DPA/SPB/DPB Ultra-Wide Input DC-DC Converters
Yayınlandı: 2025-06-30 | Güncellenmiş: 2026-05-11