MEAN WELL SPBW06 & DPBW06 6W DC-DC Regulated Converters

MEAN WELL SPBW06 and DPBW06 6W DC-DC Regulated Converters feature a SIP8 package with industry-standard pinout and a 4:1 wide input range. The units offer single or dual output, high efficiency of up to 89%, 1.5KVDC I/P-O/P isolation voltage, and a working temperature of -40°C to +85°C. Both series comply with EN55032 radiated Class A without additional components. Applications for MEAN WELL SPBW06 and DPBW06 6W DC-DC Regulated Converters include wireless networks, telecommunications, industrial control, analyzers, detectors, and distributed power architectures.

Features

  • 6W, SIP8 package with industry-standard pinout
  • 4:1 wide input range
  • -40°C to +85°C operating temperature range
  • No minimum load required
  • Complies with EN55032 radiated Class A without additional components
  • High efficiency up to 89%
  • Short circuit (continuous) and overload protection
  • 1.5KVDC I/O isolation
  • Remote on/off control
  • 3-year warranty

Applications

  • Telecom / datacom systems
  • Wireless networks
  • Instruments
  • Analyzers
  • Industrial control facilities
  • Detectors
  • Data switches
Yayınlandı: 2017-06-05 | Güncellenmiş: 2023-01-03