MEAN WELL VFD 150W to 750W Variable Frequency Drives

MEAN WELL VFD 150W to 750W Variable Frequency Drives cover both DC and AC input voltages and feature two types of PCB board and enclosed semi-glue machine shell formats. These drives have a fanless design, ensuring no-noise operation, efficiency ratings up to 93%, and a 200% peak current. The AC input models feature a built-in PFC function, and all these drives include comprehensive protection functions, complying with international safety standards such as IEC/EN 61800-5-1 and electromagnetic compatibility standards IEC/EN 61800-3. MEAN WELL VFD Frequency Drives are suitable for terminal systems and products that utilize brushless DC (BLDC) motors, including applications like fans, smoke extraction equipment, power tools, medical devices, and fitness equipment.
MEAN WELL VFD 150W to 750W Variable Frequency Drives

Features

  • Controllable with external controller
  • Short-circuit protection
  • Overcurrent protection
  • Suitable for 3-phase motor drives
  • Fanless design for no-noise operation
  • AC input models include a built-in PFC function
  • Provided multiple sensors for control
    • Current sensor - motor torque control
    • DC bus voltage sensor - overvoltage/undervoltage protection
    • Temperature sensor - overtemperature protection

Applications

  • HVAC
  • Fans
  • Pumps
  • Automatic doors
  • Air conditioners
  • Conveyors
  • Medical devices
  • Fitness equipment

Videos

AGV Drive Solution

Infographic - MEAN WELL VFD 150W to 750W Variable Frequency Drives
Yayınlandı: 2023-11-09 | Güncellenmiş: 2024-12-16