MEAN WELL XDR-E DIN-Rail Power Supplies

MEAN WELL XDR-E DIN-Rail Power Supplies feature 75W to 960W in a cost-effective, ultra-slim industrial case with widths as low as 30mm, fitting on DIN rails TS35/7.5 and TS35/15. The compact AC-DC power supplies offer high efficiency of up to 96% and low standby power consumption for energy savings and carbon reduction. These high-performance, highly reliable XDR-E devices are suitable for global use, operating within an input range of 85VAC to 264VAC with power factor correction (PFC) for the higher-wattage models. The built-in constant current, fanless design offers a wide operating temperature range of -40 to +70°C and up to +50°C at full load. Additional features include a built-in DC OK signal, overvoltage category III (OVC III) compliance, and comprehensive protection functions. MEAN WELL XDR-E DIN-Rail Power Supplies come with complete safety certifications and a warranty.

Infographic - MEAN WELL XDR-E DIN-Rail Power Supplies

Features

  • High efficiency up to 96%
  • No-load power dissipation as low as <1W
  • Fanless design, cooling by free air convection
  • Built-in constant current limiting circuit
  • 85VAC to 264VAC input range (with PFC for 240W, 480W, and 960W)
  • Global certificates in multiple fields (ITE 62368-1, industrial 61558-1/-2-16 61010)
  • Slim widths from 30mm to 96mm
  • Short-circuit, overload, overvoltage, and overtemperature protections
  • OVC III
  • -40°C to +70°C wide operating temperature range (>+50°C derating)
  • Operating altitude up to 5000m
  • Built-in DC OK relay contact
  • Can be installed on DIN rail TS-35/7.5 or 15
  • 3-year warranty

Applications

  • Industrial control systems
  • Semiconductor fabrication equipment
  • Factory automation
  • Electromechanical apparatus
  • Battery chargers

Application Example

Infographic - MEAN WELL XDR-E DIN-Rail Power Supplies

Videos

DIN-Rail Installation

Mechanical Drawing - MEAN WELL XDR-E DIN-Rail Power Supplies
Yayınlandı: 2025-04-01 | Güncellenmiş: 2026-04-08