MEAN WELL XLG-240 240W AC/DC LED Drivers

MEAN WELL XLG-240 AC/DC LED Drivers are 240W drivers featuring constant power mode. The MEAN WELL XLG-240 operates from 100VAC to 305VAC and offers models with different rated currents ranging from 700mA to 6.66A. XLG-240 operates from -40°C to +90°C case temperature under free air convection thanks to high efficiency of up to 93% and a fanless design. The metal housing and IP67 ingress protection allow the LED drivers to fit indoor and outdoor applications.

Features

  • Constant power operation at 70% to 100% output voltage
  • 100VAC to 305VAC (Class I) input range
  • 700mA to 6.66A current range
  • Short-circuit, overvoltage, and over-temperature protection
  • Metal case with IP67 rating for indoor and outdoor applications
  • 3-in-1 dimming function with dim-to-off and isolation
  • 6KV/4KV (10KV/6KV optional) surge protection
  • Input over-voltage protection, meets India (EESL) regulation
  • Greater than 50,000 hours of lifetime
  • 5-year warranty

Applications

  • Skyscraper lighting
  • Street lighting
  • Floodlight lighting
  • Stage lighting
  • Fishing lighting
  • Horticulture lighting
  • Bay lighting
  • Type HL for use in Class I, Division 2

Videos

Block Diagram

Block Diagram - MEAN WELL XLG-240 240W AC/DC LED Drivers
Yayınlandı: 2019-08-06 | Güncellenmiş: 2023-08-31