MEAN WELL ELG-C Series LED Drivers

MEAN WELL ELG-C Series LED Drivers are available in constant current (CC) and constant power (CP) output variants with different wattage options. The 75W, 100W, 150W, 200W, and 240W LED drivers provide CC outputs, while the 300W series offers CP output. The drivers all feature 100VAC to 305VAC input range, built-in active PFC function, and <0.5W standby power consumption. MEAN WELL ELG-C Series LED Drivers are available in a metal housing and have an IP65/IP67 rating for indoor or outdoor installations. The Type "HL" drivers are ideal for use in Class I, Division 2 hazardous locations. Additional LED lighting applications include streets, harbors, greenhouses, and more.

Features

  • 100VAC to 305VAC input range
  • Variants
    • CC output: ELG-75-C, ELG-100-C, ELG-150-C, ELG-200-C, and ELG-240-C
    • CP output: ELG-300-C
  • Built-in active PFC function
  • <0.5W standby power consumption
  • IP67/IP65 rating for indoor or outdoor installations
  • Output adjustable via potentiometer
  • 3-in-1 dimming (dim-to-off)

Applications

  • LED street lighting
  • LED harbor lighting
  • LED bay lighting
  • LED greenhouse lighting
  • LED flood lighting
  • Type "HL" for use in class I, division 2 hazardous locations
Yayınlandı: 2019-01-07 | Güncellenmiş: 2023-01-10