MEAN WELL EPS-45S & EPS-65S Switching Power Supplies

MEAN WELL EPS-45S and EPS-65S Switching Power Supplies provide 45W or 65W output power and high power density in a 3" x 2" footprint with a low 24mm profile. These 1U, green PCB-type industrial modules offer ultra-low no-load power consumption (<0.1W) and various output voltages from 3.3VDC to 48VDC. Other features include high efficiency of up to 91% and universal AC input. MEAN WELL EPS-45S and EPS-65S Switching Power Supplies are ideal for industrial electric equipment, mechanical instruments, factory automation systems, and handheld electronic devices.

Features

  • 3"x2" miniature size
  • Universal AC input / Full range
  • Class II (without FG) installations
  • No-load power consumption <0.1W
  • High efficiency up to 91%
  • For 1U applications
  • Short circuit, overload, and overvoltage protection
  • Cooling by free air convection
  • -30°C to +70°C operating temperature range
  • Operating altitude up to 5000m
  • LED indicator for power on
  • 3-year warranty

Applications

  • Industrial electrical equipment
  • Mechanical equipment
  • Factory automation equipment
  • Handheld electronic devices

Block Diagram

Block Diagram - MEAN WELL EPS-45S & EPS-65S Switching Power Supplies

Mechanical Specifications

Mechanical Drawing - MEAN WELL EPS-45S & EPS-65S Switching Power Supplies
Yayınlandı: 2016-01-05 | Güncellenmiş: 2022-03-11