MEAN WELL GEM40I Interchangeable Medical Adapters
MEAN WELL GEM40I Interchangeable Medical Adapters are 40W devices that provide a working efficiency of up to 90.5% and no-load power consumption below 0.1W. These adapters are compliant with the US energy regulation EISA 2007/DoE(Level VI) and EU ErP. The series also complies with IEC60601-1 3rd edition, EN60601-1-11, and ANSI/AAMI ES60601-1-11 household medical regulations. MEAN WELL GEM40I Interchangeable Medical Adapters are suitable for BF (direct contact with patients) medical equipment due to the fulfillment of 2 x MOPP level and ultra-low leakage current (<100uA). Typical applications include household medical appliances, portable medical devices, and medical equipment requiring power supplies with an interchangeable AC plug.Features
- Efficiency up to 90.5%
- Interchangeable AC plugs
- Medical safety approved (2 x MOPP)
- Low leakage current
- <0.1W no-load power consumption
- Level VI energy efficiency
- Class II power (no earth pin)
- Short circuit, overload, and overvoltage protection
- Fully enclosed plastic case
- -25°C to +70°C working temperature range
Applications
- Blood glucose meters
- Blood pressure meters
- Nebulizers
- Inhalers
- Portable medical devices
- Sleep apnea devices
Yayınlandı: 2016-09-26
| Güncellenmiş: 2024-07-16