MEAN WELL HLG-100/120/150/185H LED Power Supplies

MEAN WELL HLG-100/120/150/185H LED Power Supplies are expanded to include the HLG-100H (100W), HLG-120H(120W), HLG-150H(150W), and HLG-185H(185W). The HLG-100/120/150/185H LED power supplies features constant voltage, constant current mode output, and high efficiency up to 94%. These MEAN WELL HLG-100/120/150/185H LED switching power supplies is IP65/IP67 designed for indoor or outdoor installations for LED lighting and moving sign applications.

Features

  • Constant Voltage and constant current mode output
  • Metal housing with class I design
  • Built-in active PFC function
  • IP67 / IP65 rating for indoor or outdoor installations
  • Function options:
    • Output adjustable via potentiometer
    • 3 in 1 dimming
    • Timer dimming
  • >62000 hours typical lifetime

Applications

  • LED street lighting
  • LED high-bay lighting
  • Parking space lighting
  • LED fishing lamp
  • LED greenhouse lighting

HLG-100/120/150/185H Block Diagram

Block Diagram - MEAN WELL HLG-100/120/150/185H  LED Power Supplies
Yayınlandı: 2011-05-19 | Güncellenmiş: 2022-03-11