MEAN WELL HLG-60H-C LED Power Supplies

MEAN WELL HLG-60H-C LED Power Supplies are been expanded to include the HLG-60H-C 70W models. These HLG-6H-C supplies feature universal AC input up to 305VAC, protections for short circuit, overload, over voltage, over temperature, and built-in active PFC function. MEAN WELL HLG60H-C LED power supplies are IP65/IP67 designed for indoor or outdoor installations for LED lighting and moving sign applications.

Features

  • Constant current design
  • Universal AC input/Full range (up to 305VAC)
  • Built-in active PFC function
  • High efficiency up to 91%
  • Protections:
    • Short circuit
    • Overcurrent
    • Overvoltage
    • Over temperature
  • Cooling by free air convection
  • OCP point adjustable through output cable or internal potentiometer
  • IP67/IP65 design for indoor or outdoor installations
  • 3-in-1 dimming function (1VDC to 10VDC or PWM signal or resistance)
  • Suitable for dry/damp/wet locations

HLG-60H-C Block Diagram

Block Diagram - MEAN WELL HLG-60H-C LED Power Supplies
Yayınlandı: 2012-09-05 | Güncellenmiş: 2022-03-11