MEAN WELL HLG-80H LED Power Supplies

MEAN WELL HLG-80H LED Power Supplies are been expanded to include 80W models. These HLG-80H supplies feature universal AC input up to 305VAC, protections for short circuit, overload, over-voltage, over-temperature, and built-in active PFC function. The HLG80H LED power supplies are IP65/IP67 designed for indoor or outdoor installations. MEAN WELL HLG-80H LED Power Supplies are suitable for LED lighting and moving sign applications.

Features

  • Universal AC input/Full range (up to 305VAC)
  • Built-in active PFC function
  • Protections:
    • Short circuit
    • Overcurrent
    • Overvoltage
    • Over-temperature
  • Cooling by free air convection
  • OCP point adjustable through output cable or internal potentiometer
  • IP67/IP65 design for indoor or outdoor installations
  • Three in one dimming function (1VDC to 10VDC or PWM signal or resistance)

Applications

  • Suitable for LED lighting and moving sign applications
  • Compliance with worldwide safety regulations for lighting
  • Suitable for:
    • Dry
    • Damp
    • Wet location

HLG_80H Block Diagram

Block Diagram - MEAN WELL HLG-80H LED Power Supplies
Yayınlandı: 2011-11-04 | Güncellenmiş: 2022-03-11