MEAN WELL LDB-L Constant Current DC-DC Power Supply
MEAN WELL LDB-L Constant Current DC-DC Power Supply features a buck-boost design and is available with a 500mA current rating. The module offers a wide input / output range. With a built-in EMI filter, the power supply complies with EN55015 lighting standards without the need for additional external anti-electromagnetic components. Applications for MEAN WELL LDB-L Constant Current DC-DC Power Supply include street lighting, landscape lighting, tunnel lighting, household lighting, and backlighting.Features
- DC/DC buck-booster converter
- Compact size
- Up to 91% high efficiency
- Built-in EMI filter
- Built-in PWM and remote ON/OFF control
- Free air convection cooling
- Protections
- Short circuit
- Overtemperature
- Fully encapsulated with IP67 level rating
- 3-year warranty
Yayınlandı: 2015-01-13
| Güncellenmiş: 2022-03-11