MEAN WELL LRS Single Output AC/DC Switching Power Supplies
MEAN WELL LRS Single Output AC/DC Switching Power Supplies are enclosed-type power supplies with a low 30mm profile and output voltage options of 3.3V, 4.2V, 5V, 12V, 15V, 24V, 36V, and 48V. The LRS devices deliver an extremely low no-load power consumption and allow the end system to easily meet the worldwide energy requirements. The LRS power supplies have a range of protection functions, 5G anti-vibration capability, and comply with international safety regulations. The LRS Single Output AC/DC Switching Power Supplies from MEAN WELL serve as a high price-to-performance power supply solution for various industrial applications.Features
- Universal AC input/full load
- Withstands 300VAC surge input for 5 seconds
- Miniature size and 1U low profile
- High operating temperature up to +70°C
- Compliance to IEC/EN 60335-1(PD3) and IEC/EN 61558-1, -2-16 for household appliances
- Operating altitude up to 5000 meters
- Withstands 5G vibration test
- High-efficiency, long life, and high reliability
- LED indicator for power on
- 100% full load burn-in test
- 3-year warranty
Applications
- Industrial automation machinery
- Industrial control systems
- Mechanical and electrical equipment
- Electronic instruments, equipment, or apparatus
- Household appliances
Videos
Yayınlandı: 2015-08-27
| Güncellenmiş: 2025-06-26