MEAN WELL NPF Single-Output Switching Power Supplies

MEAN WELL NPF Single-Output Switching Power Supplies are available in wide wattage options and come in an IP67-rated fully isolated plastic case. These power supplies feature a built-in 3-in-1 dimming function (0VDC to 10VDC, PWM signal, or resistance).  The 3-in-1 dimming function removes the complexity of brightness adjustment for system designers, resulting in light reduction and energy savings. MEAN WELL NPF power supplies offer an input range from 90VAC to 305VAC and a built-in PFC function. These power supplies are ideally suited for use in harsh environments, including high dust and high humidity.

MEAN WELL NPF drivers meet the energy-saving demands for the next generation of LED lighting by providing efficiency of up to 94% and a low no-load power consumption below 0.5W. The Class II design (without FG pin) and the double insulation weather-resistant cable (SJTW) offer design flexibility. MEAN WELL NPF Single-Output Switching Power Supplies are ideal for use in applications such as LED lighting and moving signs.

Features

  • 90VAC to 305VAC input
  • Constant voltage + constant current mode outputs
    • NPF-40, NPF-60, NPF-90, NPF-120, and NPF-200
  • Constant current mode outputs
    • NPF-40D, NPF-60D, NPF-90D, and NPF-120D
  • No load/standby power, <0.15W consumption
  • Built-in 3-in-1 dimming function
  • Suitable for LED lighting and moving sign applications
  • IP67-rated fully isolated plastic case
Yayınlandı: 2014-10-28 | Güncellenmiş: 2026-01-16