MEAN WELL RSDW08 & RDDW08 DC-DC Converters
MEAN WELL RSDW08 and RDDW08 DC-DC Converters offer 8W output power, up to 86% high efficiency, 1.5KVDC I/O isolation voltage, 4:1 wide input range, and international standard pins. Protections include overload, overvoltage, input undervoltage, and continuous short circuit. These module-type converters offer an input voltage range of 9V to 36V or 18V to 75V. The output voltage range is 3.3V, 5V, 12V, and 15V for single output and ±5V, ±12V, and ±15V for dual output. MEAN WELL RSDW08 and RDDW08 DC-DC Converters are available in a DIP24 package with standard pinout. Typical applications include industrial control facilities, wireless networks, harsh environments, high vibration, and more.Features
- Compliance with EN 50155 railway standard
- DIP24 package with standard pinout
- 4:1 wide input range
- -40°C to +85°C wide operating temperature range
- No minimum load required
- Fully encapsulated
- Overload, overvoltage, input undervoltage, and continuous short-circuit protection
- 1.5KVDC I/O isolation
- Remote on/off control
- 3-year warranty
Applications
- Bus, tram, metro, and railway systems
- Telecom / datacom systems
- Wireless networks
- Industrial control facilities
- Instruments
- Analyzers
- High vibration
- Harsh environments
Application Circuit
Mechanical Dimensions
Yayınlandı: 2018-04-25
| Güncellenmiş: 2023-01-03