MEAN WELL RSDW20 & RDDW20 DC-DC Converters
MEAN WELL RSDW20 and RDDW20 DC-DC Converters provide 20W output power, international standard pins, 4:1 wide input range, high efficiency, and a wide working temperature range. The RSDW20 series offers single output, and the RDDW20 series is dual output. MEAN WELL RSDW20 and RDDW20 DC-DC Converters include overload, overvoltage, input undervoltage, and continuous short-circuit protection. These modules come in a DIP 2" x 1" package with standard pinout. Typical applications include telecom and datacom systems, wireless networks, industrial control facilities, analyzers, and more.Features
- Compliance with EN 50155 railway standard
- 4:1 wide input range
- No minimum load required
- Fully encapsulated
- Overload, overvoltage, input undervoltage, and continuous short-circuit protection
- Remote on/off control
- 3-year warranty
Specifications
- 2" x 1" DIP package with standard pinout
- 20W output power
- -5VDC to 15VDC output voltage range
- 1.5KVDC, 3KVDC I/O isolation by models
- -40°C to +85°C operating temperature range
Applications
- Bus, tram, metro, and railway systems
- Telecom / datacom systems
- Wireless networks
- Industrial control facilities
- Instruments
- Analyzers
- Harsh environments
Mechanical Drawing
Yayınlandı: 2018-06-17
| Güncellenmiş: 2023-01-03