MEAN WELL SPA01 1W DC-DC Regulated Converters
MEAN WELL SPA01 1W DC-DC Regulated Converters are single-output converters offered in a single inline package with a 2:1 input range with a built-in EMI filter without external components. These converters are cooled by free air convection method and pass 100% full load burn-in testing. MEAN WELL SPA01 1W DC-DC Regulated Converters are available in 5VDC, 12VDC, and 15VDC output voltage variants with a range of input voltages and currents. These cost-effective converters offer high reliability and short circuit/overload protection.Features
- Single inline package (SIP6)
- 2:1 wide input range
- 1500VDC I/O isolation
- Built-in EMI filter without any external components
- 100% full load burn-in test
- Short circuit and overload protection
- Free air convection cooling
- Low cost and high reliability
Applications
- Industrial control
- Telecommunication industry
- Distributed power architectures
Yayınlandı: 2016-07-27
| Güncellenmiş: 2022-03-11