MEAN WELL UHP-750 750W & UHP-1000 1000W Power Supplies

MEAN WELL UHP-750 75W and UHP-1000 1000W Conduction-Cooled Power Supplies are fanless, high-power power supplies that serve a wide variety of applications. The MEAN WELL UHP-750 and UHP-1000 provide multiple cooling options, high design flexibility, and high efficiency of up to 96%. UHP-1000 power supplies also include programmable voltage (PV) and programmable current (PC) functions. The PV and PC functions allow the UHP-1000 to power different types of loads and satisfy different control requirements, making it suitable for powering burn-in equipment, charging stations, and laser systems.

Features

  • 750W (UHP-750) or 1000W (UHP-1000)
  • Fanless conduction-cooled design
  • Full range 90VAC to 264VAC input
  • Sustains 300VAC input for 5s
  • High efficiency up to 95% (UHP-750) or 96% (UHP-1000)
  • Built-in active PFC function
  • Operating altitude up to 5000m
  • -30°C to +70°C operating temperature range
  • Protections: short circuit, overload, over-voltage, and over-temperature
  • UL/TUV/EAC/CB/CE safety approved
  • Dimensions (LxWxH)
    • 237mm x 100mm x 41mm (UHP-750)
    • 240mm x 115mm x 41mm (UHP-1000)
  • 3-year (UHP-750) or 5-year warranty (UHP-1000)

Applications

  • UHP-750
    • Industrial automation machinery
    • Industrial control system
    • Mechanical and electrical equipment
    • Electronic instruments, equipment, or apparatus
    • Household appliances
  • UHP-1000
    • Industrial automation machinery
    • Industrial control system
    • Mechanical and electrical equipment
    • Electronic instruments, equipment, or apparatus
    • Test and measurement instruments
    • Laser related machines
    • Charging related equipment
    • Household appliances

Resources

Videos

UHP-750 Block Diagram

Block Diagram - MEAN WELL UHP-750 750W & UHP-1000 1000W Power Supplies

UHP-1000 Block Diagram

Block Diagram - MEAN WELL UHP-750 750W & UHP-1000 1000W Power Supplies
View Results ( 8 ) Page
Parça Numarası Veri Sayfası Çıkış Voltajı -Kanal 1 Çıkış Akımı Kanalı 1 Çıkış Gücü İzolasyon Voltajı Verim Uzunluk Genişlik Yükseklik
UHP-750-24 UHP-750-24 Veri Sayfası 24 VDC 31.3 A 751.2 W 3 kVAC 95 % 237 mm (9.331 in) 100 mm (3.937 in) 41 mm (1.614 in)
UHP-1000-12 UHP-1000-12 Veri Sayfası 12 VDC 80 A 960 W 3.75 kVAC 94 % 240 mm (9.449 in) 115 mm (4.528 in) 41 mm (1.614 in)
UHP-1000-24 UHP-1000-24 Veri Sayfası 24 VDC 42 A 1.008 kW 3.75 kVAC 95 % 240 mm (9.449 in) 115 mm (4.528 in) 41 mm (1.614 in)
UHP-750-48 UHP-750-48 Veri Sayfası 48 VDC 15.7 A 753.6 W 3 kVAC 95 % 237 mm (9.331 in) 100 mm (3.937 in) 41 mm (1.614 in)
UHP-1000-36 UHP-1000-36 Veri Sayfası 36 VDC 28 A 1.008 kW 3.75 kVAC 95.5 % 240 mm (9.449 in) 115 mm (4.528 in) 41 mm (1.614 in)
UHP-1000-48 UHP-1000-48 Veri Sayfası 48 VDC 21 A 1.008 kW 3.75 kVAC 96 % 240 mm (9.449 in) 115 mm (4.528 in) 41 mm (1.614 in)
UHP-750-12 UHP-750-12 Veri Sayfası 12 VDC 60 A 720 W 3 kVAC 93.5 % 237 mm (9.331 in) 100 mm (3.937 in) 41 mm (1.614 in)
UHP-750-36 UHP-750-36 Veri Sayfası 36 VDC 20.9 A 752.4 W 3 kVAC 95 % 237 mm (9.331 in) 100 mm (3.937 in) 41 mm (1.614 in)
Yayınlandı: 2019-03-13 | Güncellenmiş: 2025-12-12