MEAN WELL XLG-25/50 LED Drivers

MEAN WELL XLG-25/50 LED Drivers are 25W and 50W AC/DC LED drivers that feature constant power mode output, high efficiency of up to 90%, and a typical lifetime of more than 50,000 hours. Functions include 3-in-1 dimming (dim-to-off) and adjustable output via a potentiometer. The LED drivers are manufactured on a metal housing design equipped with a functional ground. The IP67-rated ingress protection level makes these LED drivers ideal for indoor and outdoor installations. Additional features include built-in active power factor correction (PFC), low no-load/standby power consumption, -40°C to +90°C operating temperature range, and Type "HL" for class 1, and division 2 hazardous locations. MEAN WELL XLG-25/50 LED Drivers are ideal for LED applications such as street lighting, architectural lighting, bay lighting, and flood lighting.    

Features

  • Constant power mode output
  • Metal housing design 
  • Built-in active PFC function
  • Class 2 power unit
  • <0.5W no-load/standby power consumption
  • IP67 rated indoor or outdoor installations
  • <50,000 hours typical lifetime
  • Class 2 power unit
  • Adjustable output via potentiometer function
  • 3-in-1 dimming (dim-to-off) function
  • 5-year warranty

Applications

  • LED street lighting
  • LED architectural lighting
  • LED bay lighting
  • LED flood lighting
  • Type "HL" for use in class 1, and division 2 hazardous locations

Block Diagram

Block Diagram - MEAN WELL XLG-25/50 LED Drivers

Videos

Yayınlandı: 2018-12-12 | Güncellenmiş: 2023-01-17