Melexis DVK91230 Development Kit

Melexis DVK91230 Development Kit features a motherboard and a sensor board for a comprehensive performance evaluation of the MLX91230. The MLX91230 measures three physical quantities (current, voltage, and temperature) and a dedicated 32KB Flash memory. The devices are ASIL-compliant products, ideal for safety applications.

The Melexis DVK91230 Development Kit requires the Universal Master MUM that is not included. The Melexis Universal Master device is used to control and program Melexis ICs via LIN, PPM, FastLIN, and MeLiBu interfaces.

Features

  • Simplify the evaluation of the MLX91230
  • Low-level software libraries available
  • GUI (Graphical User Interface) starter toolbox for calibration and measurement
  • Hardware reference design available
  • Melexis IDE (Integrated Design Environment)
  • For embedded software
  • Firmware example available (calibration and application)

Kit Contents

  • Motherboard is the junction between the MUM Programmer (not included in the DVK) and the sensor board
  • Sensor board is ready to use with an MLX91230 already soldered
  • Connectors between motherboard and MUM programmer, between motherboard and sensor board
  • Copper busbar
  • Ferromagnetic core
  • Plastic holder (to fix the core, sensor board, and busbar)
  • Spare MLX91230 ICs (2x)

Mother Board schematics

Melexis DVK91230 Development Kit

Sensor Board schematics

Melexis DVK91230 Development Kit
Yayınlandı: 2023-10-05 | Güncellenmiş: 2023-10-10