Melexis EVB90632 Evaluation Board
Melexis EVB90632 Evaluation Board is designed to access the internal settings of the MLX90632 infrared temperature sensor to adjust the sensor to a specific application. The EVB90632 comes with two MLX90632 (soldered on separate PCBs), one standard (MLX90632SLD-BCB-000, blue PCB) and one medical-grade (MLX90632SLD-DCB-000, green PCB) version. This evaluation board is capable of changing the optical window compensation constants, the refresh rate, and the I2C address of the MLX90632 temperature sensor. The EVB90632 evaluation board features a human interface device (HID) USB interface, a mini-B connector, Windows-compatible software, and test pins to sniff the I2C bus.Kit Contents
- 2 MLX90632 products soldered on separate PCBs
- Standard MLX90632SLD-BCB-000 on blue PCB
- Medical-grade MLX90632SLD-DCB-000 on green PCB
- Interface board and cable
- HID USB interface
- Mini-b connector
- Test pins to sniff the I2C bus
- Windows-compatible software
Overview
Yayınlandı: 2017-12-15
| Güncellenmiş: 2022-05-09