Melexis MLX81334 Smart LIN Motor Driver

Melexis MLX81334 Smart LIN Motor Driver is a gen-3, 1A-rated LIN driver that optimizes electric vehicle (EV) thermal valves (accurate battery temperature control) and expansion valves (heat pump refrigeration loop). This results in a longer range for EVs. This all-in-one module enables small-footprint applications up to 10W to control small BLDC, stepper, and DC motors, utilizing sensor or sensorless field-oriented control (FOC) algorithms. The 64KB on-chip memory offers ample capacity for the use of sophisticated software. Melexis MLX81334 Smart LIN Motor Driver comes in a 5mm x 5mm 32-pin QFN package. Protections include overtemperature, overcurrent, overvoltage, and undervoltage. The MLX81334 is AEC-Q100 qualified and RoHS compliant.

Features

  • Motor driver
    • Driver for DC / BLDC / stepper motor
    • Ron=0.8Ω typical for 1 half-bridge + shunt
    • 2x NFET for each half-bridge
    • On-chip charge-pump for top-NFETs
    • Vds protection for all NFETs
  • Microcontroller
    • MLX16-FX, application CPU
    • MLX4, communication CPU
    • 2x watchdog
    • +50 input interrupt controller
    • Common purpose timer
  • Memories split per CPU
    • MLX16-FX memories
      • 64KB flash with ECC
      • 10KB ROM
      • 4KB RAM
      • 512B EEPROM
    • MLX4 memories
      • 6KB ROM
      • 512B RAM
  • Function-compatible with MLX81332 (32KB flash)
  • Small QFN32 5mm x 5mm package
  • Automotive AEC-Q100 qualified
  • Designed for safety applications according to ASIL-B (ISO 26262)
  • Maximum IC temperature (with validated mission profile) Tj = +175°C
  • Periphery
    • Configurable RC-clock
    • 8x general purpose IOs, digital, analog, 1x high-voltage input, SPI, I2C-slave, UART
    • 5x 16-bit motor PWM timers
    • 2x 16-bit timers
    • 10-bit ADC with <6µs conversion time with multiple channels and different ADC references
    • Differential current sense amplifier
    • Temperature sensor, overtemperature detection
    • Overcurrent detection, overvoltage, and undervoltage protection
  • Voltage regulators
    • Internal voltage regulators, directly powered from 12V battery supply
    • 5.5V to 20V operating voltage
    • Operation down to 3.5V with reduced analog characteristics, down to 3V without losing register content, down to 1.5V with intact RAM memory
    • Low standby current consumption of typical 25µA (max 50µA) in sleep mode
    • Wake-up possible via LIN, external pins, or internal wake-up timer
  • Bus interface
    • LIN 2.x/SAE J2602 and ISO17987-4 compliant LIN secondary
  • RoHS compliant

Applications

  • Small Stepper / BLDC flap or valve, up to 1A per phase
  • Small DC flap or valve, or single-coil fan, up to 1.4A

Block Diagram

Block Diagram - Melexis MLX81334 Smart LIN Motor Driver

Infographic

Infographic - Melexis MLX81334 Smart LIN Motor Driver
Yayınlandı: 2023-07-03 | Güncellenmiş: 2025-06-30