Melexis MLX90340 Evaluation Board

Melexis MLX90340 Evaluation Board is designed to evaluate the performance of the MLX90340 magnetic position sensor. This position sensor features a programmable measurement range and 12-bit resolution with 10-bit thermal accuracy. Melexis MLX90340 magnetic position sensor offers a 24V supply voltage rating and a 15mA to 18mA supply current range.

Features

  • Triaxis hall technology
  • 12-bit resolution
  • 10-bit thermal accuracy
  • 48-bit ID number option
  • On-chip signal processing for robust absolute position sensing
  • ASIL-A capable, Safety Element out of Context (SEooC)
  • Analog (ratiometric) and PWM selectable output mode
  • Programmable measurement range
  • Programmable linear transfer characteristic (multi-points 4 or piece-wise-linear 17)
  • Single die-SOIC-8 package RoHS compliant
Yayınlandı: 2020-02-11 | Güncellenmiş: 2024-06-04