Melexis MLX90371 Triaxis Position Processors

Melexis MLX90371 Triaxis Position Processors are monolithic sensors sensitive to the three components of the flux density applied to the IC (i.e., BX, BY, and BZ). This allows the MLX90371 with the correct magnetic circuit to decode the absolute position of any magnet moving in its vicinity (e.g., a rotary position from 0° to 360° or linear displacement). This processor reports a programmable ratiometric analog output signal compatible with any resistive potentiometer or programmable linear Hall sensor. The MLX90371 devices can provide a digital PWM (Pulse Width Modulation) output characteristic through programming.

Features

  • Triaxis® Hall Technology
  • On-Chip Signal Processing for Robust Absolute Position Sensing
  • ISO26262 ASIL-B capable, Safety Element out-of-Context (SEooC)
  • Programmable Measurement Range
  • Programmable Linear Transfer Characteristic (Multi-points 4 or 8 points or Piece-Wise-Linear 16 or 32 segments)
  • Selectable Analog (Ratiometric) or PWM Output
  • 12-bit Resolution - 10-bit Thermal Accuracy
  • 48-bit ID Number option
  • Robustness against Stray-Field

Applications

  • Absolute rotary position sensor
  • Absolute linear position sensor
  • Pedal position sensor
  • Throttle position sensor
  • Ride height position sensor
  • Steering wheel position sensor
  • Float-level sensor
  • Non-contacting potentiometer

Schematic

Schematic - Melexis MLX90371 Triaxis Position Processors

Videos

Yayınlandı: 2018-06-25 | Güncellenmiş: 2022-09-19