Melexis MLX90392 Triaxis® Micropower Magnetometer

Melexis MLX90392 Triaxis® Micropower Magnetometer is a programmable sensor IC offering a 16-bit output proportional to the magnetic flux density sensed along the XYZ axes, along with temperature output signal. The MLX90392 is based on Melexis proprietary Triaxis technology. By selecting which axes are to be measured, the raw data can be used as input for further post-processing by an external microcontroller, making the device suitable for applications such as joysticks, rotary knobs, linear strokes, and complex 3D position sensing.

The MLX90392 is available in 2 magnetic variants:

  • ±5mT range for low noise applications (MLX90392ELQ-AAA-010-xx)
  • ±50mT range for for position sensor applications (MLX90392ELQ-AAA-011-xx)

The Melexis MLX90392 Triaxis Position Sensor is offered in a compact 2.0mm x 2.5mm UTDFN-8 package, ideal for space-constrained applications.

Features

  • Programmable parameters on the fly
  • 0mT to 5mT/5mT to 50mT magnetic range
  • Triaxis Hall technology
    • 1µTrms  for the ±5mT variant
    • 7µTrms  for the ±50mT variant
  • Micropower 
    • Power down current of 1.5µA
    • Supply voltage of 1.8V
  • Selectable modes
    • Single Measurement
    • Continuous Mode up to 1.4kHz (XYZ)
  • Fields of motion
    • On-axis
    • Off-axis
    • Joystick
    • Linear
  • Integrated temperature sensor
  • Digital 16-bit output for magnetic and temperature (XYZT)
  • I2C output interface; 1.4kHz data rate
  • Operating temperature range from -40C to +85℃
  • 2.0mm x 2.5mm x 0.4mm UTDFN-8 package (JEDEC qualified) 

Applications

  • Power tools
  • Home security
  • Anti-tamper for energy metering
  • White goods
  • PC peripherals
  • Gaming joystick

Videos

Block Diagram

Block Diagram - Melexis MLX90392 Triaxis® Micropower Magnetometer

Package Outline

Mechanical Drawing - Melexis MLX90392 Triaxis® Micropower Magnetometer
Yayınlandı: 2021-05-04 | Güncellenmiş: 2022-06-20