Melexis MLX9083x Triphibian™ Pressure Sensor ICs
Melexis MLX9083x Triphibian™ Pressure Sensor ICs are miniaturized MEMS pressure sensors that robustly measure gas and liquid media from 2 to 70 bar. The factory-calibrated devices measure the absolute pressure and offer versatile output options, delivering signals in either analog or digital formats. Various calibrated ranges are available to suit specific application needs.
Features
- Absolute pressure from 2 to 70 bar in liquid and gas media
- Compliant with chemical refrigerants
- ±0.5% full scale lifetime accuracy
- Configurable diagnostics
- Factory-calibrated and fully programmable (custom curve)
- Extended ±40V voltage capabilities (supply and output)
- -40°C to +150°C temperature range
- RoHS-compliant, SOIC16 WB package
- Certifications
- AEC-Q100 (automotive)
- AEC-Q103-002 (pressure sensor MEMS)
- ASIL compliant developed as SEooC (ISO 26262)
Applications
- Thermal management of electric vehicles
- Standalone sensors
- Embedded sensors in expansion valves
- Embedded sensors in e-compressors
- Embedded sensors in pumps
- HVAC-R systems
- Transmission oil monitoring
- Engine oil monitoring
Components
- MLX90830
- Analog ratiometric output
- ASIL A
- MLX90834
- Digital SENT output
- Optional NTC input
- ASIL B
Videos
Yayınlandı: 2024-11-13
| Güncellenmiş: 2026-08-04