Melexis MLX91208 IMC-Hall® Current Sensors
Melexis MLX91208 IMC-Hall® Current Sensors are automotive-qualified, monolithic sensor ICs featuring Triaxis® Hall technology. These IMC-Hall current sensors feature sensitivity to the flux density applied parallel to the IC surface. This is obtained through an integrated Magneto-Concentrator (IMC-Hall) deposited on the CMOS die as an additional back-end step. The MLX91208 sensors provide an output signal proportional to the flux density applied horizontally and are suitable for current measurement or ideally suited as open-loop current sensors for PCB or bus bar mounting. Melexis MLX91208 IMC-Hall® Current Sensors feature a small size application design and simple construction for various current ranges from few Amperes up to 1000A.Features
- AEC-Q100 automotive qualified
- Programmable high-speed current sensor
- Triaxis technology
- High sensitivity due to an integrated magnetic concentrator (IMC-Hall)
- DC to 200kHz wideband
- Short 3µs response time
- -40°C to +150°C operating temperature range
- Programmable linear transfer characteristic
- Selectable analog ratiometric output
- 0.1% accuracy
- Options
- Low field
- High field
- Very high field
- SOIC-8 package
- Lead-free component, suitable for lead-free soldering profile +260°C (target)
- Moisture Sensitivity Level (MSL) 3
- RoHS compliant
Applications
- Inverter HEV and EV
- BLDC motor current monitoring
- Smart fuse (over-current detection)
- AC/DC converter
- DC/AC converter (inverter)
- DC/DC switched-mode power supply
MLX91208 Functional Diagram
MLX91208 Development Kit
The DVK91208 development kit provides the needed information and components to develop a current sensor based on MLX91208. The main goal is to show the functionalities and the features of the part in a simple and effective way. The kit does not include a bus bar.
Kit Contents:
• 3 samples MLX91208-CAH
• 3 samples MLX91208-CAL
• 1 separate PCB_EC01
• 1 separate PCB_EC02
• 1 separate PCB_EC03
• 3 shields U_12
• 2 shields R_12
Yayınlandı: 2016-09-20
| Güncellenmiş: 2022-03-11