Melexis MLX91217 Conventional Hall Current Sensors

Melexis MLX91217 Conventional Hall Current Sensors are designed with Trim&Form options to facilitate sensor integration in the air gap of the ferromagnetic core. These Trim&Form options provide greater flexibility to tackle mechanical integration challenges that through-hole packages represent. These MLX91217 current sensors feature extended on-chip filtering options, higher accuracy, and an increased diagnostic capability with programmable output clamping and broken wire detection. The MLX91217 current sensors address the applications with higher ASILs and/or connectors with increased diagnostic coverage and introduction of clamping and broken wire detection. These current sensors consist of on-chip filtering that allows for an accurate trade-off between bandwidth/response time and higher resolution. Typical applications include industrial, robotics, non-automotive transportation, hybrid, and electric powertrain.

Features

  • High accuracy
  • Increased diagnostic capability:
    • Programmable output clamping
    • Broken wire detection
  • Extended on-chip filtering options
  • Automotive AEC-Q100 Grade 0
  • High speed:
    • 250kHz bandwidth
    • 2.5µs response time

Applications

  • Automotive:
    • Hybrid powertrain
    • Electric powertrain
  • Industrial
  • Robotics
  • Non-automotive transportation

MLX91217 Conventional Hall Overview

Melexis MLX91217 Conventional Hall Current Sensors

Videos

Yayınlandı: 2018-11-18 | Güncellenmiş: 2022-03-11