Melexis MLX92235 Magnetic Sensor ICs
Melexis MLX92235 Magnetic Sensor ICs are tiny automotive tiny devices made for micropower open-close detection. These sensor ICs utilize Hall-effect technology with excellent tolerances for reliable and predictable output update rates. The MLX92235 sensor ICs serve as a general replacement for reed switches and offer enhanced solid-state reliability. These sensor ICs consist of an integrated logic for automatic sleep/awake sequencing and enable 1µA average current consumption without any action from the user. The MLX92235 sensor ICs operate from a 1.6V to 3.3V voltage range. Typical applications include brake light/wake-up switches, e-latch/e-door handles, sunvisor/vanity mirrors, button/HMI /levers, and seat positioning/folding.Features
- Minimum/maximum IDD tolerances for a stable and predictable power budget
- Push-pull or open-drain output type
- No external components required
- Chopper stabilized very sensitive Hall sensor
- Selectable magnetic thresholds and temperature coefficient
- Various magnetic functions:
- Unipolar and omnipolar switch
- Under-voltage reset protection
- TSOT-3L (SE) (2.8mm x 2.9mm) package
- RoHS compliant
Specifications
- µPower operation:
- 0.9µA at 1.8V/11Hz
- 1.2μA at 3.3V/11Hz
- 1.2µA at 1.8V/22Hz
- 1.6µA at 3.3V/22Hz
- 0.65µA typical sleep current at 1.8V
- 1.6V to 3.6V operating voltage range
- 0.6ms to 800ms selectable sleep time range
- -40°C to 105°C ambient temperature range
Applications
- Brake light/wake-up switches
- E-latch/e-door handles
- Sunvisor/vanity mirrors
- Button/HMI/levers
- Seat positioning/folding
- Proximity sensor, reed switch replacement, and open/close detection
Typical Application Circuit Diagrams
Mechanical Diagram
Additional Resources
Yayınlandı: 2024-11-25
| Güncellenmiş: 2025-04-30