Menlo Micro MM5622 64Gbps Dual DP3T Switches
Menlo Micro MM5622 64Gbps Dual DP3T Switches are designed for high-speed signal switching in PCIe Gen 5, Gen 6, SerDes, and other standards. The Menlo Micro MM5622 switches are built on Menlo's Ideal Switch® technology. The devices operate at 64Gbps with a 20GHz bandwidth, offering low insertion loss, fast switching, and over 3 billion switching cycles.The system-in-package (SiP) integrates the switch driver, charge pump, and decoupling capacitors, reducing the board footprint. Controlled via SPI or GPIO interfaces, the MM5622 is ideal for high-volume production testing in smartphones, graphics, network processors, microprocessors, accelerators, and high-speed memory products. It supports high-speed differential data applications and enables efficient parallel testing in space-constrained environments.
Features
- DC to 20GHz range
- DP3T (differential mode) with loopback mode
- Normally open, reflective actuator
- Fully controllable ports for low, medium, and high data rate signal routing
- Low -1.1dB insertion loss at 16GHz
- Integrated charge pump and driver eliminates the requirement for external biasing and driver circuitry
- Greater than 3 billion switching operations
- 8.2mm x 8.2mm LGA package
Applications
- High-speed data digital component testing
- Optical-electrical module testing
- High-speed signal routing
- ATE device interface boards
- Optical-electrical module testing
- Differential switch matrices
Block Diagram
View Results ( 3 ) Page
| Parça Numarası | Veri Sayfası | Ekleme Kaybı | Neme Duyarlı | İşletim Besleme Akımı | Besleme Voltajı - Maks | Besleme Voltajı - Min |
|---|---|---|---|---|---|---|
| MM5622-01NDB-TR | ![]() |
- 1.1 dB | Yes | 50 uA | 5.25 V | 1.71 V |
| MM5622-01NBX-TR | ![]() |
3.1 dB | Yes | 1.7 mA | 5.5 V | 4.75 V |
| MM5622-01NDB | ![]() |
- 1.1 dB | Yes | 50 uA | 5.25 V | 1.71 V |
Yayınlandı: 2024-10-03
| Güncellenmiş: 2025-08-08