Merit Sensor LP Analog Pressure Sensors

Merit Sensor LP Series Analog Pressure Sensors are surface mountable with a compensated analog output suitable for ultra-low pressure sensing applications. The LP Series utilize Merits proprietary Sentium technology to offer best-in-class performance with a pressure range from 0.15 to 1psi (10.3 to 68.9mbar; 1.03 to 6.89KPa; 4.2 to 27.7 in H2O).

Features

  • Pressure range of 0.15 to 1psi (10.3 to 68.9mbar; 1.03 to 6.89KPa; 4.2 to 27.7in H2O)
  • Amplified analog output
  • Gage and differential type
  • Clean, dry air, and non-corrosive gases media
  • Sensitivity, resistance, bridge, constraint, etc., customization

Dimensions (mm)

Mechanical Drawing - Merit Sensor LP Analog Pressure Sensors
Yayınlandı: 2019-10-21 | Güncellenmiş: 2023-10-23