Metcal CV-5200 Connection Validation™ Soldering Station

Metcal CV-5200 Connection Validation™ Soldering Stations evaluate the quality of the solder joint by calculating the intermetallic compound formation and providing closed-loop feedback to the user. The series offers this feedback via an LED light ring integrated into the handpiece. Metcal CV-5200 series soldering stations minimize risk and add repeatability and a measurable standard to the soldering process. Other features include SmartHeat power-on-demand technology, patented Connection Validation IMC formation technology, 2.8" color touch screen, and precise tip temperature display.

Features

  • SmartHeat power-on-demand technology
  • Patented Connection Validation IMC formation technology
  • 2.8” color touch screen with bold graphics
  • Communications port for process traceability data and firmware graphics
  • Precise tip temperature display
  • Integrated net power meter and power graph
  • Patented chip-in-cartridge technology
    • Closed-loop bidirectional communication
    • Stores and records cartridge attributes
    • Provides traceability information
    • Protects power supply from non-conforming cartridges
    • Backward compatible with MX series power supplies
  • Password protection

Specifications

  • +10°C to +40°C ambient operating temperature
  • +55°C maximum enclosure temperature
  • 100VAC to 240VAC, grounded circuit, input line voltage
  • 50Hz/60Hz input line frequency
  • 125W rated power consumption
  • 80W maximum output power
  • 13.56MHz output frequency

Solder Station Call-Outs

Metcal CV-5200 Connection Validation™ Soldering Station
Yayınlandı: 2017-12-06 | Güncellenmiş: 2022-05-17